Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC2010JK-070RLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel12AC2322
Re-Reel98K7919RL
Cut Tape98K7919
Product RangeRC_L Series
Your Part Number
5,805 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.064 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.064 |
| 30+ | $0.057 |
| 100+ | $0.050 |
| 250+ | $0.047 |
| 500+ | $0.044 |
| 1000+ | $0.040 |
| 2500+ | $0.034 |
| 5000+ | $0.028 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.028 |
| 12000+ | $0.027 |
| 20000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC2010JK-070RLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel12AC2322
Re-Reel98K7919RL
Cut Tape98K7919
Product RangeRC_L Series
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Power Rating750mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeRC_L Series
Product Length5mm
Product Width2.5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
750mW
Resistor Mounting
Surface Mount Device
Product Length
5mm
Product Height
0.55mm
Operating Temperature Max
125°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
RC_L Series
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for RC2010JK-070RL
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
