Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSDT23C712L02Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel66AJ7821RL
Cut Tape66AJ7821
Product RangeSDT23CXXL02 Series
Your Part Number
295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.590 | $2.95 |
| Total Price | $2.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.590 |
| 10+ | $0.334 |
| 15+ | $0.306 |
| 25+ | $0.278 |
| 50+ | $0.250 |
| 125+ | $0.222 |
| 250+ | $0.218 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSDT23C712L02Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel66AJ7821RL
Cut Tape66AJ7821
Product RangeSDT23CXXL02 Series
Clamping Voltage Vc Max20V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd400W
Product RangeSDT23CXXL02 Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
3Pins
Power Dissipation Pd
400W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
SDT23CXXL02 Series
SVHC
No SVHC (15-Jan-2019)
Alternatives for SDT23C712L02
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
