Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSJD12C12L01Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel61AK2447RL
Cut Tape61AK2447
Product RangeSJD12C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.381 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.381 |
| 10+ | $0.238 |
| 25+ | $0.210 |
| 50+ | $0.182 |
| 100+ | $0.154 |
| 250+ | $0.136 |
| 500+ | $0.117 |
| 1000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSJD12C12L01Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel61AK2447RL
Cut Tape61AK2447
Product RangeSJD12C Series
Clamping Voltage Vc Max19.9V
Diode Case StyleSOD-123S
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd1kW
Product RangeSJD12C Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
19.9V
No. of Pins
2Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
-
Diode Case Style
SOD-123S
Operating Voltage
12V
Product Range
SJD12C Series
SVHC
No SVHC (15-Jan-2019)
Alternatives for SJD12C12L01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
