Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMBJ190A-AT/TR13Copy
Newark Part No.81AK4884
Product RangeSMBJ-AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $0.153 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMBJ190A-AT/TR13Copy
Newark Part No.81AK4884
Product RangeSMBJ-AT Series
Product RangeSMBJ-AT Series
TVS PolarityUnidirectional
Reverse Standoff Voltage190V
Clamping Voltage Max308V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage211V
Maximum Breakdown Voltage233V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMBJ-AT Series
Reverse Standoff Voltage
190V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
211V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
308V
No. of Pins
2Pins
Maximum Breakdown Voltage
233V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
