Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD1206B020TF/24Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel61AK2458RL
Cut Tape61AK2458
Product RangeSMD1206 Series
Your Part Number
9,630 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.082 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.082 |
| 25+ | $0.080 |
| 50+ | $0.079 |
| 100+ | $0.077 |
| 250+ | $0.070 |
| 500+ | $0.065 |
| 1000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD1206B020TF/24Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel61AK2458RL
Cut Tape61AK2458
Product RangeSMD1206 Series
PPTC Case Style1206 (3216 Metric)
Product RangeSMD1206 Series
Voltage Rating24VDC
Holding Current200mA
Trip Current420mA
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
24VDC
Trip Current
420mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD1206 Series
Holding Current
200mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD1206B020TF/24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
