Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD1210B010TF/60Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel65AK2309RL
Cut Tape65AK2309
Product RangeSMD1210 Series
Your Part Number
1,630 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.103 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.103 |
| 10+ | $0.099 |
| 25+ | $0.097 |
| 50+ | $0.095 |
| 100+ | $0.087 |
| 250+ | $0.085 |
| 500+ | $0.084 |
| 1000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD1210B010TF/60Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel65AK2309RL
Cut Tape65AK2309
Product RangeSMD1210 Series
PPTC Case Style1210 (3225 Metric)
Product RangeSMD1210 Series
Voltage Rating60VDC
Holding Current100mA
Trip Current250mA
Time to Trip1.5s
Current Rating Max250mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
60VDC
Trip Current
250mA
Current Rating Max
250mA
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD1210 Series
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD1210B010TF/60
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
