Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD2920B050TFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel61AK2474RL
Cut Tape61AK2474
Product RangeSMD2920 Series
Your Part Number
2,979 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.351 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.351 |
| 10+ | $0.320 |
| 25+ | $0.296 |
| 50+ | $0.271 |
| 100+ | $0.253 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD2920B050TFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel61AK2474RL
Cut Tape61AK2474
Product RangeSMD2920 Series
PPTC Case Style2920 (7351 Metric)
Product RangeSMD2920 Series
Voltage Rating60VDC
Holding Current500mA
Trip Current1A
Time to Trip4s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
60VDC
Trip Current
1A
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD2920 Series
Holding Current
500mA
Time to Trip
4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD2920B050TF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
