Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD2920B500TF/16Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel65AK2317RL
Cut Tape65AK2317
Product RangeSMD2920 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.822 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.822 |
| 10+ | $0.760 |
| 25+ | $0.703 |
| 50+ | $0.644 |
| 100+ | $0.629 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD2920B500TF/16Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel65AK2317RL
Cut Tape65AK2317
Product RangeSMD2920 Series
PPTC Case Style2920 (7451 Metric)
Product RangeSMD2920 Series
Voltage Rating16VDC
Holding Current5A
Trip Current10A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
2920 (7451 Metric)
Voltage Rating
16VDC
Trip Current
10A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD2920 Series
Holding Current
5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
