Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSTD12A05L01ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel14AM8057RL
Cut Tape14AM8057
Product RangeSTD12AXXXL01E Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.414 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.414 |
| 10+ | $0.317 |
| 15+ | $0.217 |
| 25+ | $0.180 |
| 50+ | $0.150 |
| 125+ | $0.121 |
| 250+ | $0.101 |
| 500+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSTD12A05L01ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel14AM8057RL
Cut Tape14AM8057
Product RangeSTD12AXXXL01E Series
Clamping Voltage Vc Max9.2V
Diode Case StyleSOD-123S
No. of Pins-
Operating Voltage5V
Power Dissipation Pd400W
Product RangeSTD12AXXXL01E Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
-
Power Dissipation Pd
400W
Automotive Qualification Standard
-
Diode Case Style
SOD-123S
Operating Voltage
5V
Product Range
STD12AXXXL01E Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
