Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoUET14A05L03-BKCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel66AJ8679RL
Cut Tape66AJ8679
Your Part Number
18 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.000 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 50+ | $0.643 |
| 100+ | $0.428 |
| 250+ | $0.396 |
| 500+ | $0.364 |
| 1000+ | $0.331 |
| 2500+ | $0.319 |
| 5000+ | $0.306 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoUET14A05L03-BKCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel66AJ8679RL
Cut Tape66AJ8679
Clamping Voltage Vc Max15V
Diode Case StyleSOT-143
No. of Pins4Pins
Operating Voltage5V
Power Dissipation Pd400W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
4Pins
Power Dissipation Pd
400W
Automotive Qualification Standard
-
Diode Case Style
SOT-143
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Alternatives for UET14A05L03-BK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
