Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYOKOGAWA
Manufacturer Part No185-011-NDNDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.42M3277
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $89.470 |
Price for:Each
Minimum: 1
Multiple: 1
$89.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No185-011-NDNDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.42M3277
Meter FunctionDC Voltage
Meter Range0V to 15V
Panel Cutout Height58.06mm
Panel Cutout Width23.37mm
Product Range-
SVHCTo Be Advised
Product Overview
The 185-011-NDND is a horizontal scale Edgewise Panel Meter with zero-left, zero-bottom and self-contained. Stack mounting of meters is possible with all sides of meter case flush.
- Completely shielded dust-tight case
- ±2% Full scale accuracy
- 50% Momentary and 20% sustained overload
- 1800Vrms Hi-pot insulation level
- 40% Maximum overshoot
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
58.06mm
Product Range
-
Meter Range
0V to 15V
Panel Cutout Width
23.37mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
