Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYOKOGAWA
Manufacturer Part No250-340-NDNDCopy
Newark Part No.75M3427
Product Range250 Series
Your Part Number
No Longer Available
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No250-340-NDNDCopy
Newark Part No.75M3427
Product Range250 Series
Meter FunctionAC Current
Meter Range0A to 15A
Panel Cutout Height-
Panel Cutout Width-
Product Range250 Series
SVHCTo Be Advised
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
-
Product Range
250 Series
Meter Range
0A to 15A
Panel Cutout Width
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
