Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.010 |
Price for:Each
Minimum: 500
Multiple: 500
$3,505.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoKMD2CNB1BBNNNNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.07P8632
Product RangeKM Series
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeKM Series
Contact Current Max21A
Contact Current AC Max20A
Contact Voltage VAC250V
Contact Current DC Max21A
Contact Voltage DC Nom14V
Contact Voltage VDC14V
Panel Cutout Height36.6mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
21A
Contact Voltage VAC
250V
Contact Voltage DC Nom
14V
Panel Cutout Height
36.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
KM Series
Contact Current AC Max
20A
Contact Current DC Max
21A
Contact Voltage VDC
14V
Panel Cutout Width
21mm
Switch Terminals
Quick Connect
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

