Print Page
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.840 |
| 25+ | $1.790 |
| 50+ | $1.740 |
| 100+ | $1.690 |
| 250+ | $1.660 |
| 500+ | $1.630 |
| 1000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoSRB22A2DBBNNCopy
Newark Part No.75M0132
Product RangeSR Series
Switch OperationOn-Off
Contact ConfigurationSPST-NO
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeSR Series
Contact Current AC Max10A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.8mm
Panel Cutout Width12.9mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
SRB22A2DBBNN is a single pole rocker switch.
- Self-locking tabs, minimum 100,000 operations mechanical life
- Black actuator / cap color
- 10A contact current, 125VAC contact voltage
- 4.8mm (0.187”) quick connect terminal type
- 1000VAC for 1minute dielectric strength
- 100Mohm min at 500VDC insulation resistance
- 0.020 ohm max initial contact resistance
- Nylon 66 94V-2 actuator/base
- Operating temperature range from -20°C to + 65°C
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
19.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST-NO
Switch Mounting
Panel, Snap-In
Product Range
SR Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
12.9mm
Switch Terminals
Quick Connect
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

