INFINEON

Infineon CY8CKIT-062-WIFI-BT PSoC™ 6 Pioneer Kit with Wi-Fi and Bluetooth

Prototype next-generation IoT devices with CY8CKIT-062-WIFI-BT, combining dual-core PSoC™ 6 MCUs, Wi-Fi, Bluetooth, and a rich set of peripherals.

CY8CKIT-062-WIFI-BT

The CY8CKIT-062-WIFI-BT PSoC™ 6 WiFi-BT Pioneer Kit is a powerful development platform designed to speed up the creation of next-generation IoT devices. Powered by the PSoC™ 6 MCU family, it combines a dual-core Arm® Cortex®-M4/M0+ architecture with ultra-low-power operation, making it well-suited for battery-powered, always-connected applications. Integrated Wi-Fi and Bluetooth® connectivity enable developers to prototype both standalone edge solutions and cloud-connected systems, while built-in security features ensure trust and reliability in connected designs.

The kit is engineered for flexibility and expandability. It supports Arduino™ shields and Digilent Pmods, allowing engineers to quickly add sensors, interfaces, and custom modules. Key features include CapSense® capacitive touch sensing, USB Type-C power delivery with EZ-PD™ CCG3, external memory expansion, and on-board wireless modules. The included TFT Display Shield with sensors and audio capabilities makes it easy to prototype rich, interactive user experiences immediately.

With development support from ModusToolbox™ software, preconfigured code examples, and integration with PSoC Creator™ and WICED™ Studio, the kit reduces complexity and shortens design cycles. Whether building smart home devices, industrial controllers, wearables, or connected appliances, the CY8CKIT-062-WIFI-BT provides a complete hardware and software ecosystem that enables rapid prototyping and seamless transition from concept to deployment.  

Buy Now►

Quick Start Guide ►     About Infineon Technologies ►     

/IOTCONNECT Cloud Enablement

IOTCONNECT Infineon

Avnet has worked with Infineon to create an out-of-box demonstration showing how quickly and easily OEMs can connect Infineon product to a cloud service using Avnet's /IOTCONNECT solution acceleration software.

We make it easy:

  •  Device to Cloud onboarding in minutes
  •  No credit card required
  •  No prior Cloud experience needed
  •  Pre-compiled image, no additional software needed
  •  Demonstrate the hardware's unique functionality in the Cloud
  •  Enable users to build on their Quick Start journey and into development

Resources

/IOTCONNECT Free Trial: Click Here

Kit Contents

  • PSoC™ 6 Wi-Fi Bluetooth® Pioneer Board
  • CY8CKIT-028-TFT display shield
  • USB Type-A to Type-C cable
  • Four jumper wires (4 inches each)
  • Two proximity sensor wires (5 inches each)
  • Quick start guide

Features

  • Based on PSOC™ 6 MPN: CY8C6247BZI-D54
  • Kit for: PSOC™ 62x7, 62x6, 61x7, 61x6
  • ModusToolbox™ software support
  • Includes CYW4343W Wi-Fi/BLE combo radio
  • Arduino Uno R3 header for Arduino shield
  • Includes TFT display shield board
  • CAPSENSE™ touch buttons and slider
  • 512-Mbit external Quad-SPI NOR Flash
  • 4-Mbit Quad-SPI F-RAM
  • On board SWD, USB-UART, USB-I2C bridges
  • User buttons, LEDs, potentiometer
  • USB Device / Host support
  • PSOC™ 6 memory -1 MB flash, 288 KB RAM
  • Integrated on-chip security,secured boot
  • Rich analog, digital blocks, CAPSENSE™
  • Low power, battery operated use cases
  • Wireless connectivity (Wi-Fi / BLE)

Applications

  • Edge AI & Machine Learning
  • Industrial Automation
  • Human-Machine Interfaces (HMIs)
  • Wearables
  • IoT
  • Smart Home Devices
  • Connected Consumer Electronics

Videos

Unboxing the Infineon PSoC™ 6 Artificial Intelligence Kit

PSoC 6 BLE Pioneer Kit Introduction

PSoC 6 101: Lesson 2-3b Implementing I2C into BLE Controlled Robotic Arm

PSoC 6 BLE Wearables Demo

Meet the PSoC 6 BLE Pioneer Kit

PSoC 6 101: Lesson 3-5b Implementing Motion Sensor to Remote Control

PSoC 6 101: Lesson 3-1 Introduction to BLE

PSoC 6 101: Lesson 1-2 PSoC Creator IDE

Created: 15th Sep 2025