| Cantidad | Precio en USD |
|---|---|
| 1+ | $18.190 |
Información del producto
Resumen del producto
DFR1199 is a 28BYJ-48 stepper motor module with driver for STEM robotics. This module is an all-in-one motion control solution that integrates a geared stepper motor with a high-performance A4988 driver on a single circuit board. This integrated architecture fundamentally simplifies implementing precise motor control by eliminating complex wiring and providing a secure mounting system. Operating at 5V, this geared stepper motor offers high-torque, precise positioning with a 1/64 gear ratio, making it an excellent component for STEM educational settings, rapid prototyping and beginner projects with popular MCU like Arduino, Raspberry Pi, and ESP32. To accelerate project development, this stepper motor's control interface has been streamlined to just four essential pins: STEP, DIR, 5V, GND. This simplified approach allows for immediate connection to any standard MCU. Suitable for smart home & automation: design an automatic pet feeder, smart curtain opener, drip irrigation controller.
- Steps per revolution(O/P):4096(based on half-step mode; microstepping supported for smoother motion)
- Holding torque is 0.9kgf·cm
- Detent torque is 0.5kgf·cm
- Mounting: 4x integrated M3 Nuts
- Dimension is 42mm x 42mm (1.65inch x 1.65inch)
Contenido
28BYJ-48 stepper motor module with driver, M3x6mm pan head Phillips screw x4, 4-pin DuPont cable.
Especificaciones técnicas
Allegro Microsystems
-
-
Stepper Motor Module 28BYJ-48 with Driver, M3 x 6mm Pan Head Phillip Screw x4, 4Pin Dupont Cable
-
A4988
Arduino, Raspberry Pi and ESP32 Boards
No SVHC (25-Jun-2025)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto