¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $506.000 |
Información del producto
Resumen del producto
2135.62 is a CA 6011 point-to-point continuity tester. It is built for fast, simple verification of conductive paths across large interconnected systems. Instead of dragging conventional ground resistance testers and leads from point to point, you clip one side of the circuit to a known ground and walk the system with the continuity probe. A constant 200mA test current, automatic polarity reversal, and lead compensation provide accurate, repeatable continuity measurements. The large backlit display, programmable pass/fail thresholds, and audible/vibration alarms let you confirm continuity at a glance or by feel even in dark, noisy, or hard-to-reach components. With a comfortable wrist-strap form factor and long battery life (up to approximately 30,000 measurements), the CA 6011 is ideal for commissioning and troubleshooting ground systems in the field.
- Continuity ranges: 0–2ohm and 2–20 ohm with 10mohm resolution
- Programmable 1ohm or 2ohm limits for fast pass/fail continuity checks
- Resistance mode: 1–200 ohm with 100mohm resolution for extended testing
- Lead resistance compensation up to 5ohm improves low-resistance accuracy
- Lightweight, wrist-worn design enables hands-free inspections
- Fast point-to-point continuity testing
- Large two-color backlit display with clear pass/fail indication
- Audible alarm and vibration alerts for noisy or quiet environments
- Always-on testing—continuous measurements without pressing a test button
- Auto standby after 10 minutes, can be disabled for continuous work
Contenido
Point-to-point continuity tester, Elastic wrist strap, (4) AA batteries in small white box with sleeve, Safety sheet and user manual.
Especificaciones técnicas
Resistencia de Tierra, Corriente
-
No SVHC (16-Jul-2019)
1ohm a 200ohm
-
Documentos técnicos (3)
Legislación y medioambiente
Certificado de conformidad del producto