Información del producto
Resumen del producto
91803 is a 15-piece HIKMICRO E1L thermal camera inspection insulated tool kit that includes various individually tested insulated tools and a thermal imaging camera designed for inspection and diagnostic purposes. The HIKMICRO E1L thermal imaging camera dramatically reduces inspection and diagnostic time by helping user visually pinpoint the source of electrical, mechanical, and HVAC/R system faults. The bullseye laser helps ensure user’re always targeting the right component for measurement while the drop-tested, portable design with easy-to-use buttons and settings helps user complete the job quickly and stress-free. It is VDE certified and meets EN/IEC 60900 testing standards for protection against arc flash explosion, ASTM F1505 standard specifications for insulated and insulating hand tools, NFPA-70E standards for electrical safety on the job site, and CSA testing benchmarks for safety and performance.
- Individually tested to 10,000VAC and rated to 1,000VAC for safety and peace of mind
- Thermal resolution 160 x 120 (19,200 pixels) for excellent image quality
- LCD screen dimension is 2.4"
- High sensitive VOx detector (NETD <lt/> 40mK) with laser pointer for distinct thermal vision of target
- IP54 rated for protection against water and dust
- Rugged and durable design for drop protection up to 2meter (6.6ft)
- Thermal camera dimension is 7.7 × 4.6 × 2.3"
- 8hour battery life for reliable and continuous running
- 17inch product depth, 9inch product height, 9inch product width
Contenido
Non-contact voltage tester category IV 12-1000V AC with flash light (25506), 5 Piece insulated PicoFinish precision screwdriver set (32085), 5 Piece insulated SoftFinish screwdriver set (32084), 3 Piece insulated industrial grip pliers and cutters set (32968), Cordura 12" canvas tool bag (91486).
Notas
Rechargeable lithium Ion battery included.
Especificaciones técnicas
Handheld Thermography Camera, Screwdriver Set, Long Nose Pliers, Cutters, CAT IV Voltage Detector
No SVHC (16-Jul-2019)
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto