Resumen del producto
The 8047 from CDI Torque Products is a diamond-coated flexible flat point & electrical contact cleaners. The three-piece pro series, diamond-coated flexible flat point & electrical contact cleaners feature highly durable, super hard and abrasive diamond coating for cleaning and enhancing electrical connections to reduce diagnostic guesswork and increase contact life. The set includes a small (6mm), medium (9mm) and large (15mm) wide, but ultra-thin, flexible cleaner with ergonomic, non-slip, high-viz handles. Optimized for cleaning large spade terminals including relays and forklift contacts, these flexible, diamond flat files are also great for use in general filing applications. Typical applications include large spade relays, forklift contacts and industrial electrical contacts.
- Three piece set covers wide range of contact sizes
- Super hard, diamond coating is highly abrasive and durable
- Enhances connections and extends contact life
- Non slip, high-viz, ergonomic handles for comfortable use
- Ultra-thin, flexible files for added functionality
Contenido
Small 6mm file, Medium 9mm file, Large 15mm file.
Especificaciones técnicas
3 Piezas de Limpiadores de Contactos Eléctricos y Punto Plano
To Be Advised
Serie pro
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto