| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.500 |
| 10+ | $1.850 |
| 25+ | $1.690 |
| 50+ | $1.590 |
| 100+ | $1.510 |
| 250+ | $1.420 |
| 500+ | $1.370 |
| 1000+ | $1.340 |
Información del producto
Resumen del producto
The MAX44261AXT+T is a low offset, low power, rail to rail I/O op-amp in 6 pin SC-70 package. This op-amp offers unique combination of high speed, precision, low noise and low voltage operation making it ideally suited for a large number of signal processing functions such as filtering and amplification of signals. The rail to rail input/output and low noise of MAX44261 provides maximum dynamic range in demanding applications such as 12bit to 14bit SAR ADC drivers. Unlike traditional rail to rail input structures, input crossover distortion is absent due to an optimized input stage with an ultra quiet charge pump. The MAX44261 offers a unique on-demand calibration pin where the user can invoke self trimming of input offset voltage. It is used in transimpedance amplifiers, analogue to digital converter, buffers and battery operated devices.
- Supply voltage range from 1.8V to 5.5V
- Operating temperature range from -40°C to 125°C
- Low noise for higher system accuracy
- 12.7nV/√Hz input voltage noise density and 1.2µA/√Hz input current noise density
- Saves board space
- Common mode rejection ratio (CMRR) of 90dB and power supply rejection ratio (PSRR) of 95dB
- Total harmonic distortion of 110dB
- Slew rate of 7V/µs and 15MHz unity gain bandwidth enables for high bandwidth applications
- Low input bias current of 0.01pA and input offset voltage of 10µV at TA = +25°C
- 750μA quiescent current per amplifier and less than 1μA supply current in shutdown mode
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
1Canales
7
1.8V to 5.5V
6Pines
Rail - Rail Input / Output (RRIO)
0.01
-40
-
MSL 1 - Unlimited
SC-70
15
7
15
1.8V to 5.5V
SC-70
General Purpose
10
Surface Mount
125
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto