| Cantidad | Precio en USD |
|---|---|
| 1+ | $411.310 |
Información del producto
Resumen del producto
DRSL-U isolated universal input DIN rail signal conditioner provides a competitive choice in terms of both price and technology for galvanic isolation of process signals to SCADA systems or PLC equipment. The DRSL-U accepts thermocouple, RTD, linear resistance, potentiometer, voltage or current input and converts these signals to linear voltage or current output. The unit offers isolation between input, output and supply, provides surge suppression and protects control systems from transients and noise. The DRSL-U also eliminates ground loops and can be used for measuring floating signals. Low power consumption facilitates DIN rail mounting without the need for any air gap. The DRSL-U is easily configured by using the DRSL-DISPLAY programming interface in conjunction with the DRSL-ADAPTOR configuration adaptor.
- Easily configured using DRSL-DISPLAY programming interface or electronic hardware switch
- Slimline housing only 6mm (0.24') wide
- High accuracy
Especificaciones técnicas
Current, Potentiometer, RTD, Linear Resistance, Voltage, Thermocouple
2Canales
± 0.1%
2 Canales
Isolated
No SVHC (17-Jan-2022)
Current, Voltage
0.1
31.2
DIN Rail
-
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto