Información del producto
Resumen del producto
The RJD1212-0050 from Amphenol is a Dante® audio to analogue audio adapter with one RJ45 (Ethernet) Dante input and dual XLR male analogue output in a moulded housing. It enables simple connection of analogue equipment to a Dante network and can receive audio channels from a Dante network and provide studio-quality, low-latency audio via an XLR connector to analogue audio equipment. Any audio available on the Dante network can be routed via the XLR outputs to an amplifier, powered speaker, mixing console, digital signal processor (DSP) or other analogue audio device. This device requires a 48V power source which must be provided by a Power over Ethernet (PoE) switch or a PoE injector.
- 2W power consumption
- PVC 60P black colour housing
- Analogue audio output is +4dBu at 0dBFS, output impedance is 150 ohm balanced /75ohm unbalanced
- DANTE® AUDIO with 100Mbps speed, bit depth is 24bit and 48KHz (default) sample rate
- IP41 protection
- Operating temperature range from -5°C to +60°C (23°F to +140°F)
- RJ45 metal connector with integrated LED
- Length is 500mm
- Resilient cable strain relief
Notas
If using a PoE injector, it must be IEEE 802.3af compliant.
Especificaciones técnicas
RJ45 Hembra a 2x XLR Macho
XLR Macho
500
Serie Amphe-Dante
Conector RJ45
19.68
Negro
No SVHC (17-Jan-2023)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto