| Cantidad | Precio en USD |
|---|---|
| 10+ | $59.280 |
| 25+ | $57.920 |
| 50+ | $56.430 |
Información del producto
Resumen del producto
The VERSAFIT-KIT-1-0 is a 126-piece Heat-shrink Tubing Kit. The VERSAFIT™ tubing is low full recovery temperature reduces installation time and the risk of damage to temperature-sensitive components. The single wall VERSAFIT™ tubing provides electrical insulation and strain relief of in-line components, electrical connections, wire terminations and splices. It can be used to bundle wires for flexible light duty harnesses. Also to identify or color code wires, cables, terminals and electronic components.
- Black cross-linked polyolefin material
- Resistant to fluids, strain and wrinkling
- Highly flame-resistant flammability
- Splash protection fluid resistance
- 2:1 Shrink ratio
- 70°C Minimum shrink temperature
Contenido
30 VERSAFIT-3/16", 28 VERSAFIT-1/4", 24 VERSAFIT-3/8", 20 VERSAFIT-1/2", 14 VERSAFIT-3/4" and 10 VERSAFIT-1" Single wall heat shrink tubing in 6" pre-cut pieces of black tubing neatly packaged in a durable six section plastic storage box.
Especificaciones técnicas
126 Piezas de 6" de largo de Tubo Termocontráctil Negro de 3/16" a 1" Serie Versafit™
No SVHC (21-Jan-2025)
Versafit Series
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto