| Cantidad | Precio en USD |
|---|---|
| 1+ | $99.210 |
| 5+ | $94.670 |
| 10+ | $89.250 |
| 25+ | $84.260 |
| 50+ | $82.900 |
| 100+ | $79.270 |
Información del producto
Resumen del producto
The CB-1436-T is a beryllium copper Finger Strip that provides a spring wiping action coupled with low electrical resistance. This strip provides excellent electromagnetic shielding earthing when used on closure doors, cabinets and boxes particularly where frequent opening and closing operations are involved. ZENREX CB strip is normally fixed into position with high tack adhesive suitable for edge mounting. This strip also can be soft soldered or resistance welded into position. The standard finish is tin or bright copper but special plating such as nickel or zinc with clear passivation can be provided to ensure galvanic compatibility.
- Compression is 25% of the original height
Especificaciones técnicas
Profile Strip
500mm
15mm
6mm
6
CB
Beryllium Copper
500mm
15mm
6mm
-
No SVHC (07-Nov-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto