| Cantidad | Precio en USD |
|---|---|
| 1+ | $5.450 |
Información del producto
Resumen del producto
Gravity I2C 12bit DAC module is a small and easy-to-use 12bit digital-to-analogue converter with EEPROM. It can accurately convert the digital value to corresponding analogue voltage signal which is useful in may creative projects and automatic control systems. Although an analogue voltage signal can be generated by PWM with traditional controllers such as Arduino and Raspberry Pi, such signal is rough and not accurate. To obtain a steady and nice analogue voltage signal, the DAC is the best candidate. In addition to be applied in automatic control systems, the DAC module can be used to serve as a function generator to generate sine, triangular and even arbitrary waveform. The module employs a 12bit DAC MCP4725. It requires no external reference voltage (DAC reference is driven from VCC directly). The EEPROM can retain the DAC input while power-off and resume the DAC output upon power-on. Typical application includes sensor calibration, automatic control systems, function generator.
- 12bit high accuracy DAC
- On-board EEPROM, retain DAC input while power-off
- Gravity I2C interface, plug and play, XH2.54 4P reserved for expansion
- Wide voltage input, compatible with 3.3V and 5V controllers
- Small size and easy to install
- Input voltage range from 3.3V to 5.0V, output voltage range from 0 to VCC
- Working current is less then 0.2mA
- Dimension is 27mm x 22mm, weight is 13.8g
Contenido
Gravity I2C 12bit DAC module x1, XH2.54-4P header x1, Gravity-4P I2C/ UART sensor wire x1.
Especificaciones técnicas
-
Arduino and Raspberry Pi Board
-
-
-
I2C 12-Bit DAC Module
-
MCP4725
MCP4725 1-Channel I2C 12-Bit to 3.3V/5V DAC Module, Gravity 4P I2C Sensor Cable
No SVHC (04-Feb-2026)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto