| Cantidad | Precio en USD |
|---|---|
| 50+ | $1.470 |
Información del producto
Resumen del producto
The MCP73844-840I/MS is an advanced dual cell lithium-ion/lithium-polymer charge Management Controller for use in space-limited and cost-sensitive applications. This combines high accuracy constant-voltage (0.5% maximum), constant-current regulation, cell preconditioning, advanced safety timers and automatic charge termination. The device provides a complete, fully functional, stand-alone charge management solution for applications utilizing dual series cell lithium-ion or lithium-polymer battery packs. This operates with an input voltage range of 8.7 to 12V and is fully specified over the ambient temperature range of -40 to +85°C.
- Safety charge timer
- Automatic charge termination
- Automatic recharge
- Charge status indicator
- 0.5% (maximum) High accuracy voltage regulation
- Automatic preconditioning of deeply depleted cells
- 0.25µA (typical) Shutdown current
- No inductor required
- Programmable charge current
- Automatic power-down when input power removed
Advertencias
ESD sensitive device, take proper precaution while handling the device.
Especificaciones técnicas
Ion Litio, Polímero de Litio
8.4
1A
MSOP
2
-40
Surface Mount
MSL 1 - Unlimited
9.4
1
MSOP
8Pines
2
85
-
No SVHC (04-Feb-2026)
Documentos técnicos (3)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto