¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $16.510 |
| 10+ | $13.700 |
| 25+ | $12.800 |
| 50+ | $12.270 |
| 100+ | $11.720 |
| 250+ | $11.180 |
| 500+ | $10.850 |
Información del producto
Resumen del producto
The C8051F320-GQ is an USB Microcontroller Unit features an on-board universal serial bus (USB) 2.0 function controller with an integrated transceiver and on-chip clock recovery. No external resistors, crystal, voltage regulator, EEPROM or other components are required. On-chip resources include a high-speed 8051 CPU with up to 64kB Flash, UARTs, SMBus, SPI, timers, counters and PWM generators. On-chip analogue features include a multi-channel 10-bit ADC, voltage reference, internal oscillator, comparators and a temperature sensor.
- ±1 LSB INL, No missing codes
- Programmable throughput up to 200ksps
- Supports 8 flexible endpoints
- Dedicated 1kB USB buffer memory
- Provides breakpoints, single stepping
- 1280-byte Data RAM
- 4 General-purpose 16-bit counter/timers
- Integrated transceiver
- 2 Asynchronous comparators
Especificaciones técnicas
C8051 Family C8051F32x Series Microcontrollers
8051
25MHz
32Pines
LQFP
I2C, SPI, UART, USB
1.25KB
10Bit
3.6V
85°C
C8051
-
To Be Advised
(8051) 8052
25MHz
16KB
LQFP
25E/S's
I2C, SPI, UART, USB
17Canales
2.7V
-40°C
Surface Mount
C8051F32x
MSL 3 - 168 hours
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto