Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $64.170 |
Información del producto
Resumen del producto
S32M276SFFRD is a reference design board for automotive motor control applications. Based on the S32M276 integrated solution, which offers a 32bit Arm® Cortex®-M7 S32K3 microcontroller and an analogue die with voltage regulator, gate driver and current sensing in a system-in-package (SiP) design. The S32M276SFFRD is designed to demonstrate BOM and PCB size reduction. In a less than 2-inch diameter (5 cm diameter) the boards are able to drive BLDC/PMSM motor control applications. The S32M276SFFRD offers UART, CAN (FD) (using internal PHY), RGB LED, JTAG 10-pin connector and Faston connectors for power supply and 3-phase motor. Suitable for automotive and industrial applications.
- S32M2 integrated solution for 12V motor control
- Power supply Faston blades, BLDC/PMSM motor Faston blades, 1x user RGB LED
- UART pins headers, CAN/CAN FD pin headers
- BLDC/PMSM motor encoder pin headers
- Free of charge Real-Time Drivers (RTD) for AUTOSAR® and non-AUTOSAR use and ASIL B compliant
- On-board CAN (FD) and UART interfaces
Especificaciones técnicas
NXP
Motor Control
ARM
S32M2
-
S32M276
Controlador de motor trifásico BLDC y PMSM
Cortex-M7F
Reference Design Board S32M276
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto