¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $226.400 |
Información del producto
Resumen del producto
EVLMG4L-IBCKFL is an evaluation board designed to connect to a high voltage input DC source (e.g. PFC pre-regulator) to drive one high voltage, high power LED string with very accurate and adjustable (dimmable) current. The control algorithm is provided by HVLED002 and applied to MASTERGAN4L to convert the input power into output current efficiently. The VIPer06X high voltage converter provides auxiliary supply to the entire circuit. A 0-10V DC voltage can be used to dim the output current from 100% to 10%, leaving the dimming connector open, the maximum output current is provided. Input voltage UVLO as well as output overvoltage and undervoltage protections are implemented.
- Input voltage: Vin = 400V DC (typ), Vdim = 0 to 10V DC
- Output voltage range from 130V to 360V
- Output current is 1.5A
- High precision output current, with output current variation better than 5%
- High efficiency up to 99.4% at Iout = 1.5A Vout = 350V
- No heatsink required
- Linear dimming between 0% - 100%
- System size is 65mm x 49mm x 29mm (2.55inch x 1.92inch x 1.14inch)
Especificaciones técnicas
Inverse Buck
1.5
370
HVLED002, MASTERGAN4L, VIPER06XS
Evaluation Board MASTERGAN4L, HVLED002, VIPER06XS
No SVHC (25-Jun-2025)
1Salidas
360
450
Linear
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto