Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1/2-36-5430Copy
Newark Part No.99Y3088
Product Range5430 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $212.880 |
| 5+ | $208.470 |
| 10+ | $204.070 |
| 20+ | $199.670 |
| 50+ | $195.250 |
| 100+ | $190.850 |
Price for:Each
Minimum: 1
Multiple: 1
$212.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1/2-36-5430Copy
Newark Part No.99Y3088
Product Range5430 Series
Technical Datasheet
Tape TypeSqueak Reduction
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeAcrylic Adhesive
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourTransparent
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range5430 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Squeak Reduction Tape 5430 is a transparent UHMW polyethylene film tape with an acrylic adhesive. It is commonly used to control squeaks and rattles due to vibration or wear of metal and plastic parts. Noise reduction on automotive instrument panels and interiors Noise reduction between rim fascia and painted metal Noise reduction on doors Help protect plastic and metal chutes, guide rails and containers from wear Industrial sliding or wear applications
- Size: 0.5" x 36yd - 1 roll
- Tape Roll
- Color: Transparent
- Thickness (inches): 0.005
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Squeak Reduction
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
36yard
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
12.7mm
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
32.92m
Tape Colour
Transparent
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
5430 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
