Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 1/2-5-9325Copy |
| Newark Part No. | 99Y3172 |
| Product Range | 9325 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $57.530 |
| 12+ | $54.350 |
| 28+ | $51.830 |
| 52+ | $50.090 |
| 100+ | $47.880 |
| 252+ | $45.230 |
| 500+ | $44.460 |
| 1000+ | $42.860 |
Price for:Each
Minimum: 4
Multiple: 4
$230.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 1/2-5-9325Copy |
| Newark Part No. | 99Y3172 |
| Product Range | 9325 Series |
| Technical Datasheet | |
| Tape Type | Squeak Reduction |
| Tape Backing Material | PE (Polyethylene) Film |
| Adhesive Type | Acrylic Adhesive |
| Tape Length - Metric | 4.57m |
| Tape Length - Imperial | 5yard |
| Tape Colour | Transparent |
| Total Tape Thickness | 5 mil (0.127 mm) |
| Roll Length - Imperial | 5yard |
| Roll Length - Metric | 4.57m |
| Tape Width - Imperial | 0.5" |
| Tape Width - Metric | 12.7mm |
| Product Range | 9325 Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
3M Squeak Reduction Tape 9325 is a thin, transparent UHMW polyethylene film tape with an acrylic adhesive. It is commonly used to control squeaks and rattles due to vibration or wear of metal and plastic parts. 3M Squeak Reduction Tape 9325 is a thinner version of 3M Squeak Reduction Tape 5430. Noise reduction on automotive instrument panels and interiors Noise reduction between rim fascia and painted metal Noise reduction on doors Help protect plastic and metal chutes, guide rails and containers from wear Industrial sliding or wear applications
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Transparent
- Material: UHMW-PE Film (ultra-high molecular weight polyethylene)
Technical Specifications
| Tape Type | Squeak Reduction |
|---|---|
| Adhesive Type | Acrylic Adhesive |
| Tape Length - Imperial | 5yard |
| Total Tape Thickness | 5 mil (0.127 mm) |
| Roll Length - Metric | 4.57m |
| Tape Width - Metric | 12.7mm |
| SVHC | No SVHC (16-Jul-2019) |
| Tape Backing Material | PE (Polyethylene) Film |
|---|---|
| Tape Length - Metric | 4.57m |
| Tape Colour | Transparent |
| Roll Length - Imperial | 5yard |
| Tape Width - Imperial | 0.5" |
| Product Range | 9325 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
