Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1/2-5-9495LECopy
Newark Part No.99Y3173
Product Range9495LE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 30+ | $7.560 |
| 50+ | $7.330 |
| 100+ | $7.320 |
| 200+ | $7.310 |
| 500+ | $7.300 |
Price for:Each
Minimum: 30
Multiple: 30
$226.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-9495LECopy
Newark Part No.99Y3173
Product Range9495LE Series
Tape TypeDouble Coated, Double Sided
Adhesive TypeLaminating Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourTan
Total Tape Thickness6.7 mil (0.17 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range9495LE Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M 9495LE, is an industrial grade 6.7 mil transparent tape product suitable for use with low surface energy plastics and powder coated paints. This is a dimensionally stable product capable of a high initial bond which can grow stronger with greater availability of heat and settling time.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Transparent
- Material: Polyester backing with Acrylic Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Coated, Double Sided
Tape Backing Material
PET (Polyester) Film
Tape Length - Imperial
5yard
Total Tape Thickness
6.7 mil (0.17 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Laminating Adhesive
Tape Length - Metric
4.57m
Tape Colour
Tan
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
9495LE Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
