Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-3-100-SJ3526N/SJ3527NCopy
Newark Part No.99Y2919
Product RangeScotchmate Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $248.520 |
| 3+ | $235.090 |
| 5+ | $221.650 |
| 10+ | $208.220 |
| 20+ | $194.780 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$248.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-3-100-SJ3526N/SJ3527NCopy
Newark Part No.99Y2919
Product RangeScotchmate Series
Technical Datasheet
Fastener Length - Imperial3"
Fastener Length - Metric76.2mm
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener Colour-
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeScotchmate Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Hook Fastener SJ3526N and Loop SJ3526N designed to provide great durability for thousands of closures. With its high performance rubber-based pressure sensitive adhesive backing, this fastener allows for easy and convenient attachment to a variety of substrates, including plastics.
- Size: 1" x 3" - 100/roll
- Diecut Shape: Rectangle
- Color: Black
- Material: nylon
Notes
Any width or custom configuration available upon request
Technical Specifications
Fastener Length - Imperial
3"
Fastener Width - Imperial
1"
Fastener Colour
-
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
No SVHC (16-Jul-2019)
Fastener Length - Metric
76.2mm
Fastener Width - Metric
25.4mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
Scotchmate Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
