Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 1-5-481Copy |
| Newark Part No. | 99Y2991 |
| Product Range | 481 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 8+ | $23.190 |
| 16+ | $21.910 |
| 32+ | $20.890 |
| 56+ | $20.190 |
| 104+ | $19.300 |
| 256+ | $18.230 |
| 504+ | $17.920 |
| 1000+ | $17.280 |
Price for:Each
Minimum: 8
Multiple: 8
$185.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 1-5-481Copy |
| Newark Part No. | 99Y2991 |
| Product Range | 481 Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Adhesive Type | Rubber Adhesive |
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Length - Metric | 4.57m |
| Tape Length - Imperial | 5yard |
| Total Tape Thickness | 9.8 mil (0.25 mm) |
| Tape Colour | Black |
| Roll Length - Imperial | 5yard |
| Roll Length - Metric | 4.57m |
| Tape Width - Imperial | 1" |
| Tape Width - Metric | 25.4mm |
| Product Range | 481 Series |
| SVHC | Trixylyl phosphate (16-Jul-2019) |
Product Overview
3M Preservation Sealing Tape 481 has a unique rubber adhesive that provides excellent performance as an industrial and military preservation tape.
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Thickness (inches): 0.0095
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Length - Imperial | 5yard |
| Tape Colour | Black |
| Roll Length - Metric | 4.57m |
| Tape Width - Metric | 25.4mm |
| SVHC | Trixylyl phosphate (16-Jul-2019) |
| Adhesive Type | Rubber Adhesive |
|---|---|
| Tape Length - Metric | 4.57m |
| Total Tape Thickness | 9.8 mil (0.25 mm) |
| Roll Length - Imperial | 5yard |
| Tape Width - Imperial | 1" |
| Product Range | 481 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Trixylyl phosphate (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
