Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 1-5-4811Copy |
| Newark Part No. | 99Y2992 |
| Product Range | 4811 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 8+ | $23.870 |
| 16+ | $22.550 |
| 32+ | $21.510 |
| 56+ | $20.790 |
| 104+ | $19.870 |
| 256+ | $18.770 |
| 504+ | $18.450 |
| 1000+ | $17.780 |
Price for:Each
Minimum: 8
Multiple: 8
$190.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 1-5-4811Copy |
| Newark Part No. | 99Y2992 |
| Product Range | 4811 Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Tape Backing Material | PE (Polyethylene) Film |
| Adhesive Type | Rubber Adhesive |
| Tape Length - Metric | 4.57m |
| Total Tape Thickness | 9.5 mil (0.24 mm) |
| Tape Length - Imperial | 5yard |
| Tape Colour | White |
| Roll Length - Imperial | 5yard |
| Roll Length - Metric | 4.57m |
| Tape Width - Imperial | 1" |
| Tape Width - Metric | 25.4mm |
| Product Range | 4811 Series |
| SVHC | Trixylyl phosphate (16-Jul-2019) |
Product Overview
3M Preservation Sealing Tape 4811 is a white, polyethylene tape with a unique rubber adhesive. With excellent stain resistance and weatherability, this tape helps preserve, seal and protect equipment for long-term storage applications in a variety of weather conditions. Preserving, sealing and protecting various industrial equipment in transportation and storage Long term preservation applications Splicing and patching materials used by the marine industry
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: WHITE
- Thickness (inches): 0.0095
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Adhesive Type | Rubber Adhesive |
| Total Tape Thickness | 9.5 mil (0.24 mm) |
| Tape Colour | White |
| Roll Length - Metric | 4.57m |
| Tape Width - Metric | 25.4mm |
| SVHC | Trixylyl phosphate (16-Jul-2019) |
| Tape Backing Material | PE (Polyethylene) Film |
|---|---|
| Tape Length - Metric | 4.57m |
| Tape Length - Imperial | 5yard |
| Roll Length - Imperial | 5yard |
| Tape Width - Imperial | 1" |
| Product Range | 4811 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Trixylyl phosphate (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
