Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1.5-50-3903-BLACKCopy
Newark Part No.99Y2869
Product Range3903 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 9+ | $28.120 |
| 18+ | $26.150 |
| 27+ | $25.310 |
| 54+ | $24.530 |
| 108+ | $22.640 |
| 252+ | $20.300 |
| 504+ | $19.950 |
| 1008+ | $18.400 |
Price for:Each
Minimum: 9
Multiple: 9
$253.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1.5-50-3903-BLACKCopy
Newark Part No.99Y2869
Product Range3903 Series
Technical Datasheet
Tape TypeDuct
Tape Backing MaterialVinyl
Adhesive TypeRubber Adhesive
Tape Length - Metric45.72m
Tape Length - Imperial50yard
Tape ColourBlack
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial50yard
Roll Length - Metric45.72m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product Range3903 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Vinyl Duct Tape 3903 is a general purpose duct tape made from a hand tearable embossed vinyl backing coated with a rubber adhesive.
- Size: 1.5" x 50yd - 1 roll
- Tape Roll
- Color: Black
- Thickness (inches): 0.0063
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Duct
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
50yard
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
45.72m
Tape Width - Metric
38.1mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Vinyl
Tape Length - Metric
45.72m
Tape Colour
Black
Roll Length - Imperial
50yard
Tape Width - Imperial
1.5"
Product Range
3903 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
