Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-5-850RCopy
Newark Part No.99Y3023
Product Range850 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $17.680 |
| 25+ | $17.100 |
| 50+ | $16.500 |
| 100+ | $15.920 |
| 200+ | $15.330 |
Price for:Each
Minimum: 10
Multiple: 10
$176.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-5-850RCopy
Newark Part No.99Y3023
Product Range850 Series
Technical Datasheet
Tape TypeFilm Tape
Tape Backing MaterialPolyester Film
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Adhesive TypeAcrylic Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourRed
Total Tape Thickness1.9 mil (0.05 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range850 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Polyester Film Tape 850 can generally be used for splicing and applications where chemical resistance and/or clean removal is necessary.
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Red
- Material: Polyester backing with Acrylic (transparent) Adhesive
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Film Tape
Tape Width - Metric
25.4mm
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
1.9 mil (0.05 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
Polyester Film
Tape Width - Imperial
1"
Tape Length - Metric
4.57m
Tape Colour
Red
Roll Length - Imperial
5yard
Product Range
850 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
