Print Page
1-5-9088
Tape, Pressure Sensitive Adhesive, Acrylic Adhesive, PET (Polyester) Film, Clear, 8.3 mil (0.21 mm)
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-5-9088Copy
Newark Part No.99Y3025
Product Range9088 Series
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.580 |
| 10+ | $12.640 |
| 25+ | $12.220 |
| 50+ | $12.010 |
| 100+ | $11.800 |
| 250+ | $11.600 |
| 500+ | $11.140 |
| 1000+ | $10.520 |
Price for:Each
Minimum: 1
Multiple: 1
$13.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-5-9088Copy
Newark Part No.99Y3025
Product Range9088 Series
Tape TypeDouble Sided
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeAcrylic Adhesive
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourClear
Total Tape Thickness8.3 mil (0.21 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range9088 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M High Performance Double Coated Tape 9088 is a 8.3 mil double coated tape with Adhesive 375, polyester carrier 0.5mil, tape is clear in color on a white paper liner with red 3M logo
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: clear
- Material: Polyester backing with Modified Acrylic Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Adhesive Type
Acrylic Adhesive
Tape Width - Imperial
1"
Tape Length - Imperial
5yard
Total Tape Thickness
8.3 mil (0.21 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
PET (Polyester) Film
Tape Width - Metric
25.4mm
Tape Length - Metric
4.57m
Tape Colour
Clear
Roll Length - Imperial
5yard
Product Range
9088 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
