Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-5-9495LECopy
Newark Part No.99Y3028
Product Range9495LE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 12+ | $20.460 |
| 24+ | $20.140 |
| 60+ | $19.800 |
Price for:Each
Minimum: 12
Multiple: 12
$245.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-5-9495LECopy
Newark Part No.99Y3028
Product Range9495LE Series
Tape TypeDouble Coated, Double Sided
Adhesive TypeLaminating Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourTan
Total Tape Thickness6.7 mil (0.17 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range9495LE Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M 9495LE, is an industrial grade 6.7 mil transparent tape product suitable for use with low surface energy plastics and powder coated paints. This is a dimensionally stable product capable of a high initial bond which can grow stronger with greater availability of heat and settling time.
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Transparent
- Material: Polyester backing with Acrylic Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Coated, Double Sided
Tape Backing Material
PET (Polyester) Film
Tape Width - Imperial
1"
Tape Length - Imperial
5yard
Total Tape Thickness
6.7 mil (0.17 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Adhesive Type
Laminating Adhesive
Tape Width - Metric
25.4mm
Tape Length - Metric
4.57m
Tape Colour
Tan
Roll Length - Imperial
5yard
Product Range
9495LE Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
