
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 1-5-F9469PCCopy |
| Newark Part No. | 99Y5525 |
| Product Range | F9469PC Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 9+ | $22.940 |
| 18+ | $21.670 |
| 27+ | $20.660 |
| 54+ | $19.970 |
| 108+ | $19.090 |
| 252+ | $18.030 |
| 504+ | $17.730 |
| 1008+ | $17.080 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 1-5-F9469PCCopy |
| Newark Part No. | 99Y5525 |
| Product Range | F9469PC Series |
| Technical Datasheet | |
| Tape Type | Double Sided |
| Adhesive Type | Pressure Sensitive Acrylic Adhesive |
| Tape Backing Material | Paper |
| Tape Width - Metric | 25.4mm |
| Tape Width - Imperial | 1" |
| Tape Length - Metric | 4.57m |
| Total Tape Thickness | 5.2 mil (0.13 mm) |
| Tape Length - Imperial | 5yard |
| Tape Colour | Transparent |
| Roll Length - Imperial | 5yard |
| Roll Length - Metric | 4.57m |
| Product Range | F9469PC Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
3M VHB Adhesive Transfer Tape F9469PC is a thin, double sided tape capable of conforming to a wide variety of applications. Designed with 5.0 mil 3M High Performance Acrylic Adhesive 100MP, our VHB Adhesive Transfer Tape F9469PC establishes exceptional holding power and long-lasting adhesion for fast, strong results. Replacing rivets, spot welds, liquid adhesives and other permanent fasteners Bonding decorative metal trim Bonding flexible printed circuits (FPC) to aluminum stiffener or heat sinks Panel to frame bonding
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: clear
- Material: Polyester backing with High Performance Acrylic Adhesive 100MP Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Double Sided |
|---|---|
| Tape Backing Material | Paper |
| Tape Width - Imperial | 1" |
| Total Tape Thickness | 5.2 mil (0.13 mm) |
| Tape Colour | Transparent |
| Roll Length - Metric | 4.57m |
| SVHC | No SVHC (16-Jul-2019) |
| Adhesive Type | Pressure Sensitive Acrylic Adhesive |
|---|---|
| Tape Width - Metric | 25.4mm |
| Tape Length - Metric | 4.57m |
| Tape Length - Imperial | 5yard |
| Roll Length - Imperial | 5yard |
| Product Range | F9469PC Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
