Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-50-3903-REDCopy
Newark Part No.99Y3038
Product Range3903 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $15.040 |
| 10+ | $14.250 |
| 25+ | $13.550 |
| 50+ | $13.400 |
| 100+ | $13.160 |
| 250+ | $12.780 |
| 500+ | $12.490 |
| 1000+ | $12.210 |
Price for:Each
Minimum: 1
Multiple: 1
$15.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-50-3903-REDCopy
Newark Part No.99Y3038
Product Range3903 Series
Technical Datasheet
Tape TypeDuct
Tape Backing MaterialVinyl
Tape Width - Metric25.4mm
Adhesive TypeRubber Adhesive
Tape Width - Imperial1"
Tape Length - Metric45.72m
Tape Length - Imperial50yard
Tape ColourRed
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial50yard
Roll Length - Metric45.72m
Product Range3903 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Vinyl Duct Tape 3903 is a general purpose duct tape made from a hand tearable embossed vinyl backing coated with a rubber adhesive.
- Size: 1" x 50yd - 1 roll
- Tape Roll
- Color: RED
- Thickness (inches): 0.0063
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Duct
Tape Width - Metric
25.4mm
Tape Width - Imperial
1"
Tape Length - Imperial
50yard
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
45.72m
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
Vinyl
Adhesive Type
Rubber Adhesive
Tape Length - Metric
45.72m
Tape Colour
Red
Roll Length - Imperial
50yard
Product Range
3903 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
