Print Page
1.875-5-8087
Tape, Pressure Sensitive Adhesive, Splicing, Acrylic Adhesive, Red, 3 mil (0.075 mm), 5 yard
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 1.875-5-8087Copy |
| Newark Part No. | 99Y5461 |
| Product Range | 8087 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 29+ | $7.200 |
| 30+ | $6.500 |
| 50+ | $6.110 |
Price for:Each
Minimum: 29
Multiple: 29
$208.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 1.875-5-8087Copy |
| Newark Part No. | 99Y5461 |
| Product Range | 8087 Series |
| Technical Datasheet | |
| Tape Type | Splicing |
| Tape Backing Material | PP (Polypropylene) |
| Tape Width - Metric | 47.625mm |
| Adhesive Type | Acrylic Adhesive |
| Tape Width - Imperial | 1.875" |
| Tape Length - Metric | 4.57m |
| Tape Length - Imperial | 5yard |
| Tape Colour | Red |
| Total Tape Thickness | 3 mil (0.075 mm) |
| Roll Length - Imperial | 5yard |
| Roll Length - Metric | 4.57m |
| Product Range | 8087 Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
3M Construction Seaming Tape 8087 is a red construction sealing tape designed to seal seams on housewrap and insulated sheathing products. It performs exceptionally well in cold temperature applications. This tape features a pressure sensitive acrylic adhesive mounted on a biaxially orientated polypropylene film. Seal seams on housewrap and insulated sheathing products Seaming polyethylene vapor barriers Repair holes and tears in exterior building wraps Seaming extruded foam products such as STYROFOAM brand foam
- Size: 1.875" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Red
- Material: Biaxially oriented polypropylene film
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Splicing |
|---|---|
| Tape Width - Metric | 47.625mm |
| Tape Width - Imperial | 1.875" |
| Tape Length - Imperial | 5yard |
| Total Tape Thickness | 3 mil (0.075 mm) |
| Roll Length - Metric | 4.57m |
| SVHC | No SVHC (15-Jan-2019) |
| Tape Backing Material | PP (Polypropylene) |
|---|---|
| Adhesive Type | Acrylic Adhesive |
| Tape Length - Metric | 4.57m |
| Tape Colour | Red |
| Roll Length - Imperial | 5yard |
| Product Range | 8087 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
