Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No10220-0210ECCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.86C7863
Product Range102 Series
Also Known AsGTIN UPC EAN: 04901690090561 JE150182382
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.110 |
| 200+ | $12.420 |
Price for:Each
Minimum: 100
Multiple: 100
$1,311.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10220-0210ECCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.86C7863
Product Range102 Series
Also Known AsGTIN UPC EAN: 04901690090561 JE150182382
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Range102 Series
No. of Contacts20Contacts
Contact Termination TypeIDC / IDT
Connector MountingPanel Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 102 series 0.05-inch Mini D Ribbon (MDR) Connector with board-mount thru-hole right angle shielded receptacle. It has copper alloy contact with 30-micro-inch minimum gold wiping area, nickel under-plate plating and glass reinforced polyester insulation.
- Wiper-on-wiper contact for reliable repetitive plugging
- Rugged die cast metal case construction
- SMT compatible PCT insulator material
- Screw or ground lock for reliable PCB retention
- Interface latch design for connection stability
- IEEE 1284C Interface as a 36 contact connector
- 14, 20, 26, 36, 40, 50, 68, 80 and 100 contacts
- UL94V-0 Flammability rating
- <gt/>5 x 10⁸Ω at 500VDC Insulation resistance
- 1A Current rating
- -55 to 105°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Defence, Military & Aerospace
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
102 Series
Contact Termination Type
IDC / IDT
Contact Material
Beryllium Copper
Connector Body Material
Steel Body
Gender
Receptacle
No. of Contacts
20Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
