Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No10250-0210ECCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10C2500
Product Range102 Series
Also Known AsGTIN UPC EN: 04901690090608
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.590 |
| 200+ | $15.150 |
Price for:Each
Minimum: 1
Multiple: 1
$18.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10250-0210ECCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10C2500
Product Range102 Series
Also Known AsGTIN UPC EN: 04901690090608
Technical Datasheet
D Sub Connector Type-
Product Range102 Series
No. of Contacts50Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingPanel Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
SVHCTo Be Advised
Product Overview
The 102 series 0.05-inch Mini D Ribbon (MDR) Connector with board-mount thru-hole right angle shielded receptacle. It has copper alloy contact with 30-micro-inch minimum gold wiping area, nickel under-plate plating and glass reinforced polyester insulation.
- Wiper-on-wiper contact for reliable repetitive plugging
- Rugged die cast metal case construction
- SMT compatible PCT insulator material
- Screw or ground lock for reliable PCB retention
- Interface latch design for connection stability
- IEEE 1284C Interface as a 36 contact connector
- 14, 20, 26, 36, 40, 50, 68, 80 and 100 contacts
- UL94V-0 Flammability rating
- >5 x 10⁸Ω at 500VDC Insulation resistance
- 1A Current rating
- -55 to 105°C Temperature range
Technical Specifications
D Sub Connector Type
-
Product Range
102 Series
D Sub Shell Size
-
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
IDC / IDT
Contact Material
Beryllium Copper
Connector Body Material
Zinc Alloy Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
