Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No10280-6212PCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93K6336
Product Range102 Series
Also Known AsGTIN UPC EAN: 04547452261956 JE150317756
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.670 |
| 200+ | $14.760 |
Price for:Each
Minimum: 100
Multiple: 100
$1,567.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10280-6212PCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93K6336
Product Range102 Series
Also Known AsGTIN UPC EAN: 04547452261956 JE150317756
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Range102 Series
No. of Contacts80Contacts
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
102 Series
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Gender
Receptacle
No. of Contacts
80Contacts
Connector Mounting
PCB Mount
Contact Plating
Nickel Plated Contacts
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
