Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 11-1X72YDSCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 25C3035 |
| Product Range | 11 T Series |
| Also Known As | GTIN UPC EAN: 00051138561888 80610918288 |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $93.400 |
| 10+ | $72.270 |
| 25+ | $68.540 |
| 50+ | $64.810 |
| 100+ | $63.510 |
| 250+ | $62.210 |
| 500+ | $60.920 |
| 1000+ | $59.620 |
Price for:Each
Minimum: 1
Multiple: 1
$93.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 11-1X72YDSCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 25C3035 |
| Product Range | 11 T Series |
| Also Known As | GTIN UPC EAN: 00051138561888 80610918288 |
| Technical Datasheet | |
| Adhesive Type | Rubber Thermosetting Pressure Sensitive Adhesive |
| Tape Backing Material | Acetate Cloth |
| Tape Colour | Black |
| Tape Length - Imperial | 72yard |
| Total Tape Thickness | 8 mil (0.2 mm) |
| Roll Length - Imperial | 72yard |
| Roll Length - Metric | 65.84m |
| Tape Width - Imperial | 1" |
| Tape Width - Metric | 25.4mm |
| Product Range | 11 T Series |
| SVHC | To Be Advised |
Product Overview
The 11-1 series Acetate Cloth Electrical Tape is printable that has resin, varnish-absorptive black acetate cloth backing and is on a 3-inch paper core with rubber thermosetting pressure-sensitive adhesive. It is an aesthetically pleasing tape which offers excellent conformability in coil wrapping applications up to 105°C. It also offers excellent absorption of resins and varnishes.
- Easy hand tear and wire harness bundle
- Conformable for use as coil cover
Applications
Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
| Adhesive Type | Rubber Thermosetting Pressure Sensitive Adhesive |
|---|---|
| Tape Colour | Black |
| Total Tape Thickness | 8 mil (0.2 mm) |
| Roll Length - Metric | 65.84m |
| Tape Width - Metric | 25.4mm |
| SVHC | To Be Advised |
| Tape Backing Material | Acetate Cloth |
|---|---|
| Tape Length - Imperial | 72yard |
| Roll Length - Imperial | 72yard |
| Tape Width - Imperial | 1" |
| Product Range | 11 T Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
