Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1170 (1X18YDS)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95F2861
Product Range1170 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $123.040 |
| 5+ | $115.800 |
| 10+ | $112.180 |
| 20+ | $108.570 |
Price for:Each
Minimum: 1
Multiple: 1
$123.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1170 (1X18YDS)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95F2861
Product Range1170 Series
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape TypeAluminum
Tape Length - Metric16.5m
ConductivityConductive
Tape Length - Imperial18yard
Tape ColourSilver
Total Tape Thickness3.2 mil (0.081 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Product Range1170 Series
SVHCTo Be Advised
Product Overview
3M™ Aluminum Foil Tape 1170 consists of a 1-ounce rolled aluminum foil backing and an electrically conductive, pressure-sensitive acrylic adhesive. This tape is supplied on a removable liner for easy handling and die-cutting. It has excellent solder ability.
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Width - Metric
25.4mm
Tape Type
Aluminum
Conductivity
Conductive
Tape Colour
Silver
Roll Length - Imperial
18yard
Product Range
1170 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Imperial
1"
Tape Length - Metric
16.5m
Tape Length - Imperial
18yard
Total Tape Thickness
3.2 mil (0.081 mm)
Roll Length - Metric
16.5m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
