Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1183-3/4X18YDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92B3488
Product Range1183 Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $95.560 |
| 10+ | $92.680 |
| 25+ | $89.780 |
| 50+ | $86.880 |
| 100+ | $83.980 |
| 250+ | $81.090 |
Price for:Each
Minimum: 1
Multiple: 1
$95.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1183-3/4X18YDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92B3488
Product Range1183 Series
Technical Datasheet
Tape Backing MaterialTin Plated Copper Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
Tape Length - Metric16.46m
ConductivityConductive
Tape Length - Imperial18yard
Total Tape Thickness1.4 mil (0.04 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1183 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Tin Plated Copper Foil
Tape Type
Copper
Conductivity
Conductive
Total Tape Thickness
1.4 mil (0.04 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
16.46m
Tape Length - Imperial
18yard
Roll Length - Imperial
18yard
Tape Width - Imperial
0.75"
Product Range
1183 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
