Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1205-1/2X36YDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90B7510
Product Range1205 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $55.670 |
| 10+ | $52.590 |
| 25+ | $50.160 |
| 50+ | $48.470 |
| 100+ | $46.340 |
| 250+ | $43.760 |
| 500+ | $43.030 |
| 1000+ | $41.460 |
Price for:Each
Minimum: 1
Multiple: 1
$55.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1205-1/2X36YDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90B7510
Product Range1205 Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyimide Film
Tape Length - Metric32.9m
Tape ColourAmber
Tape Length - Imperial108ft
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial108ft
Roll Length - Metric32.9m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range1205 Series
SVHCTo Be Advised
Product Overview
- Polyimide film electrical tape 1205 with acrylic pressure sensitive adhesive
- Acrylic pressure sensitive adhesive allows it to be used at 311°F (155°C)
- UL 510 flame retardant
- Used for high temperature electrical applications
- Specially designed for high temperature applications requiring a thin puncture resistant backing
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
Polyimide Film
Tape Colour
Amber
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
32.9m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
32.9m
Tape Length - Imperial
108ft
Roll Length - Imperial
108ft
Tape Width - Imperial
0.5"
Product Range
1205 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
