Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1205-1X36YDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20M3453
Product Range1205 Series
Also Known AsGTIN UPC EAN: 00051138492755 80610876288
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $124.770 |
| 5+ | $118.530 |
| 10+ | $112.290 |
| 20+ | $106.050 |
Price for:Each
Minimum: 1
Multiple: 1
$124.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1205-1X36YDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20M3453
Product Range1205 Series
Also Known AsGTIN UPC EAN: 00051138492755 80610876288
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyimide Film
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourAmber
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range1205 Series
SVHCTo Be Advised
Product Overview
The 1205-1"X36YD is an Electrical Tape 1205 with 1-mil polyimide film backing and an acrylic adhesive. Its acrylic pressure-sensitive adhesive allows it to be used at 311°F and it is of UL 510 flame-retardant.
- Amber color
Applications
Industrial, Maintenance & Repair
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
Polyimide Film
Tape Length - Imperial
108.3ft
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
33m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
33m
Tape Colour
Amber
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1"
Product Range
1205 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
